BALLUFF RFID tags
- RS Stock No.:
- 814-1051
- Mfr. Part No.:
- BIS C-122-04/L
- Brand:
- BALLUFF
Subtotal (1 unit)*
$107.19
(exc. GST)
$117.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.19 |
*price indicative
- RS Stock No.:
- 814-1051
- Mfr. Part No.:
- BIS C-122-04/L
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Device Type | Data Carrier | |
| Length | 50mm | |
| Width | 15mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Dimensions | 10 x 4.5 mm | |
| Communication Protocol | RFID | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Device Type Data Carrier | ||
Length 50mm | ||
Width 15mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Dimensions 10 x 4.5 mm | ||
Communication Protocol RFID | ||
- COO (Country of Origin):
- HU
BIS RFID Tags
The BIS radio frequency identification tags from BALLUFF are ideal for industrial environments with a IP68 degree of ingress protection. RFID tags used with in a RFID system are ideal for applications where accurate and timely identification of objects is essential.
