Yale1 RFID Tag 200 m RF
- RS Stock No.:
- 279-4641
- Mfr. Part No.:
- AC-RFIDTAG
- Brand:
- Yale1
Subtotal (1 unit)*
$41.93
(exc. GST)
$46.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.93 |
*price indicative
- RS Stock No.:
- 279-4641
- Mfr. Part No.:
- AC-RFIDTAG
- Brand:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Device Type | Contactless Tags | |
| Product Type | RFID Tag | |
| Reading Distance | 200m | |
| Interface Type | RF | |
| Terminal Type | Wireless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Device Type Contactless Tags | ||
Product Type RFID Tag | ||
Reading Distance 200m | ||
Interface Type RF | ||
Terminal Type Wireless | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Yale RFID tags allow you to disarm your Yale intruder alarm system with a simple tap of your tag on the control panel.
Easy to pair - disarm your Yale Intruder Alarm with one tap on the control panel
Contactless control
Connected - compatible with Yale Intruder Alarm Systems IA-210 , IA-220, IA-230
Not compatible with Yale Sync, EF-, SR- or HSA- alarm systems
- RS Stock No. 2133748
- Mfr. Part No. CLV650-6120
Each
$10,036.47
Related links
- Clifford & Snell YL50 Series Magenta Beacon-Sounder Combination, IP66 115V ac Wall 112 dB @ 1m
- BALLUFF RFID RFID Tag BIS M-130-03/L, 896 bit
- BALLUFF RFID RFID Tag BIS M-103-03/L-SA1, 896 bit
- BALLUFF RFID RFID Tag BIS M-150-02/A, 2000 bit
- BALLUFF RFID RFID Tag BIS M-105-02/A, 2000 bit
- BALLUFF RFID RFID Tag BIS M-135-03/L, 896 bit
- BALLUFF RFID RFID Tag BIS M-112-02/L, 2000 bit
- BALLUFF RFID RFID Tag BIS M-130-07/L, 992 bit











