Omron Fixed USB Chord Bar code reader, 24 V dc
- RS Stock No.:
- 252-6983
- Mfr. Part No.:
- V680S-HMD66-PNT
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$3,904.21
(exc. GST)
$4,294.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,904.21 |
*price indicative
- RS Stock No.:
- 252-6983
- Mfr. Part No.:
- V680S-HMD66-PNT
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Device Type | Reader/Writer Unit | |
| Connection Type | USB Chord | |
| Reader Style | Fixed | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Device Type Reader/Writer Unit | ||
Connection Type USB Chord | ||
Reader Style Fixed | ||
Supply Voltage 24 V dc | ||
The Omron RFID reader/writer unit has 120W x 120H x 40D mm dimensions, 24 VDC power supply voltage, 0.2 A consumption current and Ethernet/IP host device communications protocol with IP67 degree of protection.
-10 to +55 °C ambient operating temperature
20 MΩ insulation resistance
Ethernet 10BASE-T/100BASE-TX host device communications interface
20 MΩ insulation resistance
Ethernet 10BASE-T/100BASE-TX host device communications interface
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Fixed USB Chord Bar code reader, 24 V dc
- Omron 500 mA Fixed USB Chord Bar code reader, 24 V dc
- Siemens 300 mA Fixed USB Chord Bar code reader, 4.6 → 5.25 V
- Omron 10 mA Fixed Ethernet TCP/IP USB Bar code reader
- Omron 100 mA Fixed Ethernet TCP/IP USB Bar code reader
- Omron 50 mA Fixed Connector Bar code reader, 24 V
- Omron 10 mA Fixed EtherNet/IP PROFINET Slave, Serial RS-232C Bar code reader
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
