Omron Bar Code Reader 150 mm Ethernet/IP, RS232C, PROFINET, Ethernet TCP/IP 30V
- RS Stock No.:
- 215-7897
- Mfr. Part No.:
- V430-F000N12M-RRX
- Brand:
- Omron
Subtotal (1 unit)*
$5,866.62
(exc. GST)
$6,453.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,866.62 |
*price indicative
- RS Stock No.:
- 215-7897
- Mfr. Part No.:
- V430-F000N12M-RRX
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Bar Code Reader | |
| Device Type | Code Reader | |
| Optical Technology | LED | |
| Reading Distance | 150mm | |
| Interface Type | Ethernet/IP, RS232C, PROFINET, Ethernet TCP/IP | |
| Maximum DC Voltage | 30V dc | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UL | |
| Depth | 44.5mm | |
| Series | V430 | |
| Length | 25.4mm | |
| Width | 44.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Bar Code Reader | ||
Device Type Code Reader | ||
Optical Technology LED | ||
Reading Distance 150mm | ||
Interface Type Ethernet/IP, RS232C, PROFINET, Ethernet TCP/IP | ||
Maximum DC Voltage 30V dc | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UL | ||
Depth 44.5mm | ||
Series V430 | ||
Length 25.4mm | ||
Width 44.5mm | ||
The Omron V430-F series are autofocus multicode reader, to read codes at different distances. Alternate LED configuration are available. These are smallest in class. 5 megapixel sensor available on this. Available communication ports are Ethernet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C. A user can easily design and order the model from its part number structure as per its requirements.
Simple configuration with weblink
Operating temperature ranges between 0 to +45°C
Related links
- Omron Bar Code Reader 300 mm Ethernet TCP/IP Ethernet/IP, PROFINET 30V
- Omron Bar Code Reader 300 mm Ethernet TCP/IP RS232C, PROFINET 30V
- Omron Bar Code Reader 300 mm PROFINET Ethernet/IP, Ethernet TCP/IP 30V
- Omron Bar Code Reader
- Omron Image Capture, Global Shutter 2D Scanning Bar Code Reader
- SICK Bar Code Reader 300 mm Ethernet CAN CAN Open 3.5 W 24V
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- SICK Bar Code Reader 17.1 mm Ethernet TCP IP 4 W 24V
