SICK Bar Code Reader 659 mm Cable 6 W 30V
- RS Stock No.:
- 213-3647
- Mfr. Part No.:
- CLV630-6000
- Brand:
- SICK
Subtotal (1 unit)*
$5,302.00
(exc. GST)
$5,832.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,302.00 |
*price indicative
- RS Stock No.:
- 213-3647
- Mfr. Part No.:
- CLV630-6000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bar Code Reader | |
| Device Type | Barcode Reader | |
| Optical Technology | Laser | |
| Reading Distance | 659mm | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | Cable | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Power Consumption | 6W | |
| Series | CLV63x | |
| Standards/Approvals | EN 60825-1:2014, IEC 60825-1:2014, EN 60529, EN 61140 | |
| Depth | 41mm | |
| Length | 95mm | |
| Width | 107mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bar Code Reader | ||
Device Type Barcode Reader | ||
Optical Technology Laser | ||
Reading Distance 659mm | ||
Maximum DC Voltage 30V dc | ||
Interface Type Cable | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Power Consumption 6W | ||
Series CLV63x | ||
Standards/Approvals EN 60825-1:2014, IEC 60825-1:2014, EN 60529, EN 61140 | ||
Depth 41mm | ||
Length 95mm | ||
Width 107mm | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Integrated function buttons, e. g., for starting auto setup or reading quality evaluation
Integrated LED bar graph
CAN, Ethernet TCP/IP, PROFINET, and EtherNet/IP on board. No additional Ethernet gateway required (for Ethernet connection type)
Enhanced SMART code reconstruction technology
Flexible sorting, filtering, and logical functions
Advanced, easy-to-use SOPAS configuration software
High scanning frequency of up to 1,200 Hz
Advanced remote diagnostics and network monitoring capabilities available over Ethernet
Your Benefit
Intelligent auto setup and multi-function pushbuttons save time during commissioning
Easily execute firmware updates using the microSD memory card: no need for a PC
Enhanced SMART technology reads damaged and partially obscured codes, increasing read rates
Increased scanner intelligence enables sophisticated configuration of logical operations, reducing the control system programming effort. Data is then delivered in the desired format
Real-time code identification even at very high conveyor speeds
Increased scanning reliability due to high-performance computing power and high scanning frequency
The CLV63x product family consists of compact, powerful fixed mount bar code scanners which were designed for a wide range of applications. The CLV63x combines a high reading performance with the improved SMART code reconstruction system: A reading algorithm that can accurately detect bar codes even if they are damaged or partially covered. Integrated function buttons and a built-in LED bar graph enable the device to be commissioned quickly, the reading diagnosis to be started easily, and a matchcode to be taught in without a PC. The parameterization of the scanner can be saved externally via a microSD memory card.
A variety of reading distances can be covered by long-, mid- and short-range variants. All variants such as line or grid scanners, side light emission and oscillating mirrors as well as Ethernet versions are available.
Applications
Tracking textiles on electrical overhead conveyors
Identification of medicinal products prior to being put away in storage
Identification of plants and protection of conveyor systems
4Dpro: Intelligent integration of identification technologies
Parts identification on clothes hanging conveyors
Identification of bar codes immediately after printout
- RS Stock No. 2133646
- Mfr. Part No. CLV622-0000
Each
$3,062.58
- RS Stock No. 2133645
- Mfr. Part No. CLV621-0000
Each
$3,155.66
Related links
- SICK Bar Code Reader 397 mm Cable 6 W 30V
- SICK Bar Code Reader 735 mm Cable 5 W 30V
- SICK Bar Code Reader 735 mm Ethernet 5 W 30V
- SICK Bar Code Reader 1.57 m Cable 9.5 W 30V
- SICK Bar Code Reader 200 mm Cable 4.5 W 30V
- SICK Bar Code Reader 730 mm Cable 4.5 W 30V
- SICK Bar Code Reader 1625 mm Cable 8.5 W 30V
- SICK Bar Code Reader 1.57 m Ethernet 9.5 W 30V












