Jumo Dial Thermometer 120 °C, 608005/1080-643-874-8-106-97-150/430,522#
- RS Stock No.:
- 279-373
- Mfr. Part No.:
- 608005/1080-643-874-8-106-97-150/430,522#
- Brand:
- Jumo
Subtotal (1 unit)*
$540.40
(exc. GST)
$594.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $540.40 |
*price indicative
- RS Stock No.:
- 279-373
- Mfr. Part No.:
- 608005/1080-643-874-8-106-97-150/430,522#
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Temperature Scale | Centigrade | |
| Dial Size | 80mm | |
| Standards/Approvals | DIN EN 60529, DIN EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Temperature Scale Centigrade | ||
Dial Size 80mm | ||
Standards/Approvals DIN EN 60529, DIN EN 13190 | ||
Case Material Stainless Steel | ||
- COO (Country of Origin):
- DE
The Jumo Thermometer has a case made of stainless steel (1.4301) with a diameter of 80 mm. The measuring system used operates on the principle of the bimetallic spiral, which acts directly on the pointer via an axis. The temperature can be read on an scale with white lettering, protected by a high quality acrylic glass pane (PMMA). The temperature is displayed in °C and °F. An additional drag indicator records and displays the maximum process temperature reached. The case has protection class IP55 and can be used in limit temperatures from -30 to 80 °C, the rated position is arbitrary. The device is fixed by a stainless steel protection tube with a diameter of 8 mm and a thread of the screw connection is G 1 form A according to DIN 3852/2. The protection tube output is radial downward from case. Since no additional auxiliary power is required, the device is ideally suited for energy saving temperature measurement. The device is used, for example, in the construction of transformers.
Resistant to ambient temperature influences
Universally applicable for local temperature measurement
Related links
- Jumo Dial Thermometer 120 °C4
- Jumo Dial Thermometer 120 °C4
- Jumo Dial Thermometer 600 °C5
- Jumo Dial Thermometer 600 °C5
- Jumo Dial Thermometer 120 °C, 608002/0180-818-847-6-104-26-26-200/000
- Jumo Dial Thermometer 120 °C, 608001/0163-818-913-12-104-46-46-50/000
- Jumo Dial Thermometer 120 °C, 608001/0180-818-913-12-104-46-46-50/000
- Jumo Dial Thermometer 120 °C, 608001/1810-818-841-10-104-46-26-100/000
