onsemi NSG1001MXTAG Diode
- RS Stock No.:
- 248-5811
- Mfr. Part No.:
- NSG1001MXTAG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 248-5811
- Mfr. Part No.:
- NSG1001MXTAG
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.1mm | |
| Standards/Approvals | RoHS | |
| Height | 430μm | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Length 1.1mm | ||
Standards/Approvals RoHS | ||
Height 430μm | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor RF SPDT Switch is single pole dual throw (SPDT) type RF antenna switch MMIC, it has low insertion loss and high isolation, this is designed for wireless communication applications such as WLAN and V2X and it adopts a small surface mo
Broadband frequency range 0.1 to 8.5 GHz
Capable of 1.6 V operation
Low insertion loss / high isolation / middle power
Small and thin−sized package 1.0 x 1.0 x 0.43 mm
- RS Stock No. 7141114P
- Mfr. Part No. TL431CDT
Each (Supplied on a Reel)
$0.329
- RS Stock No. 7974848P
- Mfr. Part No. TL431QDBZR,215
Each (Supplied on a Reel)
$0.252
- RS Stock No. 2184648
- Mfr. Part No. TL431IDR
Each (On a Reel of 2500)
$0.178
- RS Stock No. 7515228P
- Mfr. Part No. ZTL431AFTA
Each (Supplied on a Reel)
$0.215
Related links
- onsemi Diode
- onsemi Zener Diode
- onsemi, 4.7V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 3.9V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1-Element Uni-Directional ESD Protection Diode 3-Pin SOT-723
- onsemi 30 V 1 A Diode Rectifier Diode 2-Pin DO-41 1N5818G