onsemi 1, 7.5 V Zener Diode, Single 3 W 5 % Surface 2-Pin DO-214AA
- RS Stock No.:
- 178-7567
- Mfr. Part No.:
- 1SMB5922BT3G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-7567
- Mfr. Part No.:
- 1SMB5922BT3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 7.5V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 3W | |
| Package Type | DO-214AA | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 50mA | |
| Maximum Zener Impedance | 400Ω | |
| Maximum Reverse Leakage Current | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.47mm | |
| Standards/Approvals | No | |
| Length | 5.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 7.5V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 3W | ||
Package Type DO-214AA | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 50mA | ||
Maximum Zener Impedance 400Ω | ||
Maximum Reverse Leakage Current 5μA | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Height 2.47mm | ||
Standards/Approvals No | ||
Length 5.6mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
