onsemi 30 V 200 mA Diode Switching 6-Pin TSOP NUP4302MR6T1G
- RS Stock No.:
- 773-7904
- Mfr. Part No.:
- NUP4302MR6T1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.21
(exc. GST)
$15.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,755 unit(s) shipping from 09 November 2026
- Plus 3,000 unit(s) shipping from 30 December 2026
- Plus 3,000 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $2.842 | $14.21 | - |
| 750 - 1495 | $2.836 | $14.18 | $4.50 |
| 1500 + | $2.822 | $14.11 | $30.00 |
*price indicative
- RS Stock No.:
- 773-7904
- Mfr. Part No.:
- NUP4302MR6T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TSOP | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | NUP4302MR6 | |
| Diode Configuration | Array | |
| Rectifier Type | Switching | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100μA | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TSOP | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series NUP4302MR6 | ||
Diode Configuration Array | ||
Rectifier Type Switching | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100μA | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Automotive Standard No | ||
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 30 V 200 mA Diode Switching 6-Pin TSOP
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SC-88 BAT54ADW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SC-88
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SC-88 BAT54SDW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SC-88 BAT54BRW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SC-88 BAT54TW-7-F
- DiodesZetex 30 V 200 mA Diode Switching 6-Pin SC-88 BAT54CDW-7-F
- onsemi 100 V 200 mA Diode Switching 6-Pin SOT-563 BAS16DXV6T1G
