DiodesZetex ZXGD3112N7TC Ideal Diode Controller 7-Pin, SO

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $400.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$8,000.00

(exc. GST)

$8,800.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$3.20$8,000.00-
5000 - 7500$3.12$7,800.00$400.00
10000 +$3.072$7,680.00$1,280.00

*price indicative

RS Stock No.:
168-9514
Mfr. Part No.:
ZXGD3112N7TC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Ideal Diode Controller

Internal MOSFETs

No

Typical Switching Time

400ns

Mount Type

Surface

Package Type

SO

Minimum Supply Voltage

4V

Pin Count

7

Maximum Supply Voltage

20V

FET Type

Type N

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

4.9mm

Height

1.45mm

Minimum Operating Temperature

-50°C

Automotive Standard

No

COO (Country of Origin):
CN

Ideal Diode MOSFET Controllers, Diodes Inc


The Active OR-ing Controllers are designed for driving a low Drain-Source On-Resistance Power MOSFET to behave as an Ideal diode.

Replaces the standard rectifier

Reduces the forward voltage drop

Increases the power transfer efficiency

Ideal Diode Controllers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy