DiodesZetex ZXGD3112N7TC Ideal Diode Controller 7-Pin, SO
- RS Stock No.:
- 133-3310
- Mfr. Part No.:
- ZXGD3112N7TC
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save $50.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.03
(exc. GST)
$25.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $4.606 | $23.03 | - |
| 625 + | $4.526 | $22.63 | $50.00 |
*price indicative
- RS Stock No.:
- 133-3310
- Mfr. Part No.:
- ZXGD3112N7TC
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | Ideal Diode Controller | |
| Internal MOSFETs | No | |
| Typical Switching Time | 400ns | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 7 | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 20V | |
| FET Type | Type N | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Ideal Diode Controller | ||
Internal MOSFETs No | ||
Typical Switching Time 400ns | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 7 | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 20V | ||
FET Type Type N | ||
Maximum Operating Temperature 150°C | ||
Height 1.45mm | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Automotive Standard No | ||
Ideal Diode MOSFET Controllers, Diodes Inc
The Active OR-ing Controllers are designed for driving a low Drain-Source On-Resistance Power MOSFET to behave as an Ideal diode.
Replaces the standard rectifier
Reduces the forward voltage drop
Increases the power transfer efficiency