Wurth Elektronik 12-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 771-8216
- Mfr. Part No.:
- 690157001272
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.69
(exc. GST)
$9.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 230 unit(s) shipping from 23 November 2026
- Plus 490 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $1.738 | $8.69 | - |
| 10 - 10 | $1.694 | $8.47 | 2% |
| 15 + | $1.674 | $8.37 | 3% |
*price indicative
- RS Stock No.:
- 771-8216
- Mfr. Part No.:
- 690157001272
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | WR-MM | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Male | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series WR-MM | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Phosphor Bronze | ||
WR-MM Male IDC Cable Mount Connectors
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male IDC cable mount MiniModule connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm cable mount MiniModule male IDC connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
Note
For mating products see stock numbers 771-8082, 771-8105, 771-8149 and 771-8127 typically
- RS Stock No. 1634493
- Mfr. Part No. 690157001272
Each (In a Tube of 31)
$1.71
- RS Stock No. 6804993P
- Mfr. Part No. 1-215083-2
Each (Supplied on a Reel)
$2.088
- RS Stock No. 2112842
- Mfr. Part No. 61200622323
Each (In a Pack of 5)
$2.87
- RS Stock No. 1633126
- Mfr. Part No. 661012152022
Each (In a Tube of 18)
$5.096
Related links
- Wurth Elektronik 12-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 12-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 12-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions 12-Way IDC Connector Female for Cable, 2 Row
- RS PRO 12-Way IDC Connector Female for Cable, 2 Row
- Molex 12-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 12-Way IDC Connector Male for Cable, 2 Row
- Amphenol ICC 12-Way IDC Connector Female for Cable, 2 Row












