Amphenol ICC 12-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 714-2448
- Mfr. Part No.:
- 89361-712SLF
- Brand:
- Amphenol ICC
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save $27.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.90
(exc. GST)
$24.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $4.38 | $21.90 | - |
| 625 - 2495 | $4.336 | $21.68 | $27.50 |
| 2500 - 6245 | $4.184 | $20.92 | $490.00 |
| 6250 - 12495 | $4.066 | $20.33 | $1,962.50 |
| 12500 + | $3.974 | $19.87 | $5,075.00 |
*price indicative
- RS Stock No.:
- 714-2448
- Mfr. Part No.:
- 89361-712SLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | IDC Connector | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Voltage | 650V ac | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Series | Minitek | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type IDC Connector | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Voltage 650V ac | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Series Minitek | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- FR
2.00 mm Amphenol FCI Minitek™ Strain Relief IDC Socket
2.00 mm Amphenol FCI Minitek Strain Relief IDC Sockets feature early entry single beam contacts that provide long wiping action,for reliable electrical contact for upto 100 mating cycles and feature a central location key.
Gold plated phosphor bronze terminals
Body material PBT glassfilled,UL 94V-0 Black
Cable size AWG 28, stranded
Withstand voltage 650V
Contact resistance 30MΩ
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Related links
- Amphenol ICC 12-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol ICC 12-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 10-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 16-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 20-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Socket for Cable Mount, 2-Row
