TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 719-4464
- Distrelec Article No.:
- 302-79-044
- Mfr. Part No.:
- 5229912-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $7.80
View bulk pricing optionsSubtotal (1 unit)*
$15.95
(exc. GST)
$17.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship
- Plus 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $15.95 | - |
| 20 - 74 | $15.56 | $7.80 |
| 75 - 299 | $15.20 | $56.25 |
| 300 - 599 | $14.81 | $342.00 |
| 600 + | $14.45 | $900.00 |
*price indicative
- RS Stock No.:
- 719-4464
- Distrelec Article No.:
- 302-79-044
- Mfr. Part No.:
- 5229912-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.16mm | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 250V | |
| Orientation | Right Angle | |
| Contact Plating | Gold Over Palladium Nickel | |
| Minimum Operating Temperature | -40°C | |
| Series | CHAMP-LOK | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Polyphenylene Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.16mm | ||
Mount Type Cable | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 250V | ||
Orientation Right Angle | ||
Contact Plating Gold Over Palladium Nickel | ||
Minimum Operating Temperature -40°C | ||
Series CHAMP-LOK | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Polyphenylene Oxide | ||
Non Compliant
TE Connectivity CHAMP IDC Cable Connectors
A range of CHAMP Cable Mount IDC Connectors.
For Mating PCB Mount CHAMP Connectors see stock numbers:
680-8728 for 0.8 mm Centerline.
719-4442 for 1.27 mm Centerline
823-6926 for 2.16 mm Centerline
D Type & Accessories - TE Connectivity
- RS Stock No. 1639835
- Mfr. Part No. 1-111506-4
Each (In a Tray of 20)
$26.382
- RS Stock No. 6811281
- Mfr. Part No. 1-111506-4
Each
$26.39
- RS Stock No. 0455912
- Mfr. Part No. 4610-6350
1 Pack of 420
$4,569.79
Related links
- TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Socket for Panel Mount, 2-Row
- HARTING 50-Way IDC Connector Male for Cable, 2 Row
- 3M 50-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 50-Way IDC Connector Male for Cable, 2 Row
- Hirose 50-Way IDC Connector Male for Cable, 2 Row









