TE Connectivity 50-Way IDC Connector Socket for Panel Mount, 2-Row
- RS Stock No.:
- 164-2322
- Mfr. Part No.:
- 553603-1
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-2322
- Mfr. Part No.:
- 553603-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 1.27mm | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold over Nickel | |
| Series | CHAMP -LATCH | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | 75.0°C | |
| Housing Material | Thermoplastic | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series CHAMP -LATCH | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 75.0°C | ||
Housing Material Thermoplastic | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 0583072
- Mfr. Part No. A9010065
Each
$33.93
- RS Stock No. 8047524
- Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
- RS Stock No. 1222172
- Mfr. Part No. 51K404-200N5
Each
$34.83
Related links
- TE Connectivity 50-Way IDC Connector Socket for Panel Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Panel Mount, 2 Row
- Hirose 50-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Female for Panel Mount, 2 Row
- TE Connectivity 44-Way IDC Connector Male for Panel Mount, 2 Row












