HARTING 50-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 693-5211
- Distrelec Article No.:
- 143-65-475
- Mfr. Part No.:
- 09181509622
- Brand:
- HARTING
This image is representative of the product range
Add 50 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$3.49
(exc. GST)
$3.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 52 left, ready to ship from another location
- Final 57 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $3.49 | - |
| 50 - 99 | $3.44 | $2.50 |
| 100 - 249 | $3.33 | $16.00 |
| 250 - 499 | $3.28 | $52.50 |
| 500 + | $3.24 | $125.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$9.51
(exc. GST)
$10.46
(inc. GST)
- RS Stock No.:
- 693-5211
- Distrelec Article No.:
- 143-65-475
- Mfr. Part No.:
- 09181509622
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 50 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 320V ac | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Series | SEK 18 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 50 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 320V ac | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Series SEK 18 | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
PCB transition connector, 2 rows
Cable connectors
- RS Stock No. 6935211P
- Mfr. Part No. 09181509622
- RS Stock No. 7494755P
- Mfr. Part No. 4650-6200
Related links
- HARTING 50-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 50-Way IDC Connector Male for Cable, 2 Row
- 3M 50-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- Hirose 50-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 50-Way IDC Connector Male for Cable, 2 Row
- RS PRO 50-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 50-Way IDC Connector Male for Through Hole, 2 Row










