Amphenol Communications Solutions 16-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 162-2020
- Mfr. Part No.:
- 89361-716LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-2020
- Mfr. Part No.:
- 89361-716LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | IDC Connector | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 650V ac | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Series | Minitek | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type IDC Connector | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 650V ac | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Series Minitek | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- FR
FCI 2.0mm IDC Ribbon Cable Receptacle Connectors
Cable mount IDC ribbon cable receptacle connectors with a 2.0mm pitch. These 2.0mm IDC ribbon cable connectors have a black PBT glass filled UL 94V-0 housing with a central polarizing key, friction locking and gold plated socket contacts that accept AWG 28 stranded wire.
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Related links
- Amphenol Communications Solutions 16-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 16-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 16-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 10-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 20-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Socket for Cable Mount, 2-Row
