3M 3-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
713-4652
Mfr. Part No.:
37303-B163-00E MB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

IDC Connector

Number of Contacts

3

Number of Rows

1

Current

3A

Pitch

2mm

Voltage

32V ac

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold over Nickel

Termination Type

IDC

Series

373

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper

Housing Material

Fibreglass Reinforced Thermoplastic

COO (Country of Origin):
JP

3M IDC Connector, 2mm Pitch, 28 to 20AWG - 373 Series - 37303-B163-00E MB


Looking for an easy way to terminate ribbon wire? Reach for this IDC connector socket from 3M. It attaches wires ranging in size from 28 to 20AWG to I/O devices by punching through the cable. As you don't need to strip the outer jacket, it's a quick and tool-free process. Thanks to its bright orange colour, it will quickly catch your eye in a busy panel.

Features & Benefits


• Glass fibre-reinforced thermoplastic body offers thermal resistance

• Robust copper contacts have high electrical conductivity for reliable operation

• Broad operating temperature range between -20°C and +85°C to withstand harsh conditions

Applications


• Lighting fixtures

• Desktop computers

• Medical equipment

How durable is this IDC connector?


As this connector has 300 mating cycles, you can reliably plug and unplug it multiple times with minimal risk of wear.

3m MIni-Clamp II IDC Connector Socket


From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC socket connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.

A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.

Features and Benefits


• IDC wiremount socket, 2 mm

• Integrated cable retention

• Multiple wire size diameter

• No special tooling needed

• Latches provide reliable interfaces

• High number of mating cycles

These Mini-Clamp II wiremount IDC sockets are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.

Why choose 3M?


3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Mini-Clamp Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy