HARTING 64-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$4.82

(exc. GST)

$5.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 69 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$4.82-
15 - 29$4.731%
30 +$4.663%

*price indicative

Packaging Options:
RS Stock No.:
693-5218
Mfr. Part No.:
09181649622
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

IDC Connector

Number of Contacts

64

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Male

Voltage

320V ac

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Tin

Series

SEK 18

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
CN

PCB transition connector, 2 rows


Low-profile with 5.5 mm height

Solder pins 0.635 x 0.3 mm

IDC flat cable 1.27 mm pitch AWG 28/7

Cable connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy