Harting 64-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 923-4811
- Mfr. Part No.:
- 09181649622
- Brand:
- HARTING
39 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 60)
$4.608
(exc. GST)
$5.069
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
60 - 60 | $4.608 | $276.48 |
120 - 180 | $4.527 | $271.62 |
240 + | $4.444 | $266.64 |
*price indicative
- RS Stock No.:
- 923-4811
- Mfr. Part No.:
- 09181649622
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB transition connector, 2 rows
Low-profile with 5.5 mm height
Solder pins 0.635 x 0.3 mm
IDC flat cable 1.27 mm pitch AWG 28/7
Solder pins 0.635 x 0.3 mm
IDC flat cable 1.27 mm pitch AWG 28/7
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cable connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Tin |
Series | SEK-18 |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 320.0 V ac |
Housing Material | PBT |
Related links
- Harting 64-Way IDC Connector Plug for Cable Mount, 2-Row
- Harting 64-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 64-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 64-Way IDC Connector Plug for Cable Mount, 2-Row
- Yamaichi 64-Way IDC Connector Socket for Cable Mount, 2-Row
- Wurth Elektronik 64-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 64-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 64-Way IDC Connector Socket for Cable Mount, 2-Row