HARTING 50-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 693-5369
- Mfr. Part No.:
- 09185507803
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.50
(exc. GST)
$8.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 6 left, ready to ship from another location
- Plus 100 left, shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $7.50 |
| 50 - 99 | $7.37 |
| 100 - 249 | $7.10 |
| 250 - 499 | $6.95 |
| 500 + | $6.81 |
*price indicative
- RS Stock No.:
- 693-5369
- Mfr. Part No.:
- 09185507803
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | IDC Connector | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 320V ac | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Series | SEK 18 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type IDC Connector | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 320V ac | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Series SEK 18 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CH
Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level
Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6 64
Cable connectors
Approvals
UL
Standards
IEC 60 603-13
- RS Stock No. 6935369P
- Mfr. Part No. 09185507803
Each (Supplied in a Box)
$7.50
- RS Stock No. 6935390P
- Mfr. Part No. 09185507813
Each (Supplied in a Bag)
$7.59
- RS Stock No. 4263801
- Mfr. Part No. 09185506803
Each
$6.39
- RS Stock No. 6935390
- Mfr. Part No. 09185507813
Each (In a Pack of 5)
$7.59
Related links
- HARTING 50-Way IDC Connector Male for Cable, 2 Row
- HARTING 50-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 50-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 50-Way IDC Connector Male for Cable, 2 Row
- 3M 50-Way IDC Connector Female for Cable, 2 Row
- 3M 50-Way IDC Connector Male for Cable, 2 Row
- Hirose 50-Way IDC Connector Female for Cable, 2 Row
- Samtec 50-Way IDC Connector Ribbon Cable Female for Cable, 2 Row








