ASSMANN WSW 64-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 674-1126
- Mfr. Part No.:
- AWP 64-7240-T
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $18.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.20
(exc. GST)
$16.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $3.04 | $15.20 | - |
| 125 - 495 | $2.89 | $14.45 | $18.75 |
| 500 - 1245 | $2.748 | $13.74 | $146.00 |
| 1250 - 6245 | $2.612 | $13.06 | $535.00 |
| 6250 + | $2.478 | $12.39 | $3,512.50 |
*price indicative
- RS Stock No.:
- 674-1126
- Mfr. Part No.:
- AWP 64-7240-T
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | IDC Connector | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Voltage | 250V ac | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | AWP | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type IDC Connector | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Voltage 250V ac | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series AWP | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Assmann 2.54mm IDC Ribbon Cable Socket Connectors
Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.
Assmann IDC Connectors
- RS Stock No. 6741126P
- Mfr. Part No. AWP 64-7240-T
Each (Supplied in a Bag)
$3.04
- RS Stock No. 1631403
- Mfr. Part No. 7964-6500EC
Each
$18.13
- RS Stock No. 6741123P
- Mfr. Part No. AWP 60-7240-T
Each (Supplied in a Box)
$1.996
- RS Stock No. 6741110
- Mfr. Part No. AWP 40-7240-T
Each (In a Pack of 5)
$1.244
Related links
- ASSMANN WSW 50-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 34-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 14-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 26-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 60-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 16-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 6-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 10-Way IDC Connector Female for Cable, 2 Row











