ASSMANN WSW 50-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Subtotal (1 tray of 48 units)*

$47.62

(exc. GST)

$52.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 96 unit(s) shipping from 23 November 2026
  • Plus 480 unit(s) shipping from 30 November 2026
  • Plus 576 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
48 +$0.992$47.62

*price indicative

RS Stock No.:
113-5949
Mfr. Part No.:
AWP 50-7240-T
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

IDC Connector

Number of Contacts

50

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

250V ac

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

AWP

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Brass

Housing Material

PBT

COO (Country of Origin):
CN

Assmann 2.54mm IDC Ribbon Cable Socket Connectors


Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.

Assmann IDC Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy