ASSMANN WSW 9-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.74

(exc. GST)

$6.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 23 November 2026
  • Plus 214 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$5.74-
25 - 74$5.661%
75 - 199$5.543%
200 - 399$5.445%
400 +$5.327%

*price indicative

Packaging Options:
RS Stock No.:
674-0921
Mfr. Part No.:
A-DSF 09LPIII/Z-UNC
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

9

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Male

Voltage

250V ac

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold, Nickel, Tin

Termination Type

IDC

Minimum Operating Temperature

-55°C

Series

AD

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Brass

Housing Material

PBT

COO (Country of Origin):
CN

D-Sub IDC Connectors


A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.

Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy