ASSMANN WSW 9-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 192 more to save $8.45

View bulk pricing options

Subtotal (1 tray of 96 units)*

$168.67

(exc. GST)

$185.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 480 unit(s) shipping from 26 November 2026
  • Plus 480 unit(s) shipping from 01 April 2027
  • Plus 384 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
96 - 96$1.757$168.67-
192 - 288$1.713$164.45$8.45
384 +$1.687$161.95$26.88

*price indicative

RS Stock No.:
113-5928
Mfr. Part No.:
A-DSF 09LPIII/Z
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

9

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Male

Shrouded/Unshrouded

Shrouded

Voltage

250V ac

Orientation

Straight

Contact Plating

Gold, Tin, Nickel

Termination Type

IDC

Minimum Operating Temperature

-55°C

Series

AD

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Housing Material

PBT

COO (Country of Origin):
CN

D-Sub IDC Connectors


A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.

Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy