ASSMANN WSW 37-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 113-5930
- Mfr. Part No.:
- A-DSF 37LPIII/Z
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 64 more to save $19.07
View bulk pricing optionsSubtotal (1 tray of 32 units)*
$381.63
(exc. GST)
$419.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 32 - 32 | $11.926 | $381.63 | - |
| 64 - 96 | $11.628 | $372.10 | $19.07 |
| 128 + | $11.45 | $366.40 | $60.93 |
*price indicative
- RS Stock No.:
- 113-5930
- Mfr. Part No.:
- A-DSF 37LPIII/Z
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 37 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 250V ac | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Gold, Nickel, Tin | |
| Minimum Operating Temperature | -55°C | |
| Series | AD | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 37 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 250V ac | ||
Mount Type Cable | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Gold, Nickel, Tin | ||
Minimum Operating Temperature -55°C | ||
Series AD | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
D-Sub IDC Connectors
A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.
Assmann
Related links
- ASSMANN WSW 37-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 15-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 9-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW A-DFF 37 Way Right Angle 2.54 mm Pitch Cable D-Sub Connector Male/Female
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 37 Way Strain Relief
- ASSMANN WSW 9-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 25-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW A-DF 37 Way Straight Panel Mount D-Sub Connector
