ASSMANN WSW 37-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save $3.52

View bulk pricing options

Subtotal (1 unit)*

$4.43

(exc. GST)

$4.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 31 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$4.43-
8 - 15$3.99$3.52
16 +$3.89$8.64

*price indicative

Packaging Options:
RS Stock No.:
674-0912
Mfr. Part No.:
A-DSF 37LPIII/Z
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

37

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Male

Mount Type

Cable

Voltage

250V ac

Orientation

Straight

Contact Plating

Gold, Nickel, Tin

Series

AD

Termination Type

IDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

PBT

Contact Material

Brass

COO (Country of Origin):
CN

D-Sub IDC Connectors


A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.

Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy