Amphenol Communications Solutions 16-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $0.72

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.54

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 15 left, shipping from 23 November 2026
  • Plus 5 left, shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$2.908$14.54-
10 - 10$2.836$14.18$0.72
15 +$2.792$13.96$1.74

*price indicative

RS Stock No.:
673-7749
Mfr. Part No.:
89361-716LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

IDC Connector

Number of Contacts

16

Number of Rows

2

Current

1A

Pitch

2mm

Mount Type

Cable

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

650V ac

Orientation

Right Angle

Contact Plating

Gold over Nickel

Termination Type

IDC

Series

Minitek

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

PBT

Contact Material

Phosphor Bronze

COO (Country of Origin):
FR

FCI 2.0mm IDC Ribbon Cable Receptacle Connectors


Cable mount IDC ribbon cable receptacle connectors with a 2.0mm pitch. These 2.0mm IDC ribbon cable connectors have a black PBT glass filled UL 94V-0 housing with a central polarizing key, friction locking and gold plated socket contacts that accept AWG 28 stranded wire.

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™


2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Fully intermateable across the Minitek™ Headers and Connectors range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy