Molex 16-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $28.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$28.17

(exc. GST)

$30.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 23 November 2026
  • Plus 555 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$5.634$28.17-
250 - 495$5.52$27.60$28.50
500 - 1245$5.41$27.05$112.00
1250 +$5.30$26.50$417.50

*price indicative

Packaging Options:
RS Stock No.:
670-6167
Mfr. Part No.:
90327-3316
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

IDC Connector

Number of Contacts

16

Number of Rows

2

Current

1.2A

Pitch

1.27mm

Connector Gender

Female

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Voltage

250V ac

Orientation

Right Angle

Contact Plating

Gold over Nickel

Termination Type

IDC

Minimum Operating Temperature

-40°C

Series

Picoflex

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

PET

IDT Housings


Single piece UL94V-0 housings for precise positioning of IDC cable

4 point contact ensures reliability

For tooling see stock no. 542-8093

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series


The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch

Pre-terminated cable assemblies available

Lower profile (mated height only 6.4mm)

Excellent polarisation features and integral strain relief

High resistance to vibration/shock

Approvals

UL (E29179); CSA (LR19980-181)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy