Molex 10-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 167-1795
- Mfr. Part No.:
- 90327-3364
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-1795
- Mfr. Part No.:
- 90327-3364
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | IDC Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Voltage | 250V ac | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Series | Picoflex | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type IDC Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Voltage 250V ac | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Series Picoflex | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material PET | ||
- COO (Country of Origin):
- IE
IDT Housings
Single piece UL94V-0 housings for precise positioning of IDC cable
4 point contact ensures reliability
For tooling see stock no. 542-8093
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Approvals
UL (E29179); CSA (LR19980-181)
- RS Stock No. 6702339
- Mfr. Part No. 90327-3364
Each (In a Pack of 5)
$2.756
- RS Stock No. 6706151
- Mfr. Part No. 90327-3310
Each (In a Pack of 5)
$4.23
- RS Stock No. 6706151P
- Mfr. Part No. 90327-3310
Each (Supplied in a Bag)
$4.23
- RS Stock No. 3248075
- Mfr. Part No. 90327-0310
Each (In a Pack of 5)
$0.552
Related links
- Molex 10-Way IDC Connector Female for Cable, 2 Row
- Molex 20-Way IDC Connector Female for Cable, 2 Row
- Molex 6-Way IDC Connector Female for Cable, 2 Row
- Molex 12-Way IDC Connector Female for Cable, 2 Row
- Molex 14-Way IDC Connector Female for Cable, 2 Row
- Molex 26-Way IDC Connector Female for Cable, 2 Row
- Molex 4-Way IDC Connector Female for Cable, 2 Row
- Molex 16-Way IDC Connector Female for Cable, 2 Row










