Molex 18-Way IDC Connector Male for Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.94

(exc. GST)

$7.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 295$1.388$6.94-
300 - 595$1.36$6.802%
600 +$1.34$6.703%

*price indicative

Packaging Options:
RS Stock No.:
670-6085
Distrelec Article No.:
304-62-800
Mfr. Part No.:
90325-0018
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

18

Product Type

IDC Connector

Number of Rows

1

Current

1.2A

Pitch

1.27mm

Voltage

250V ac

Connector Gender

Male

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Orientation

Straight

Contact Plating

Tin over Nickel

Termination Type

IDC

Series

Picoflex

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Brass

Housing Material

PBT

COO (Country of Origin):
IE

1.27 mm Pitch Picoflex Headers


A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs

Rigid solder tails require 0.8mm hole

Manufacturer Part Number Key:

90814-00xx: SMT, Tin, with PCB pegs

90814-06xx: SMT, Tin, no PCB pegs

90814-07xx: SMT, Tin, no PCB pegs

90814-08xx: SMT, Tin, with PCB pegs

90814-09xx: SMT, Tin, with PCB pegs

90814-38xx: SMT, Gold flash, with PCB pegs

90814-39xx: SMT, Gold flash, with PCB pegs

90325-00xx: Through hole, Tin, with PCB pegs

90325-30xx Through hole, Gold flash, with PCB pegs

90325-90xx: Through hole, Tin, with PCB pegs

93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series


The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are Ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch

Pre-terminated cable assemblies available

Lower profile (mated height only 6.4mm)

Excellent polarisation features and integral strain relief

High resistance to vibration/shock

Approvals

UL (E29179); CSA (LR19980-181)

  • RS Stock No. 6706117P
  • Mfr. Part No. 90325-3016
Each (Supplied in a Bag)
$8.76
  • RS Stock No. 6706091
  • Mfr. Part No. 90325-0026
Each (In a Pack of 5)
$1.958
  • RS Stock No. 1625765
  • Mfr. Part No. HIF3BA-26PA-2.54WB(63)
Each
$10.76
  • RS Stock No. 1970028
  • Mfr. Part No. EHT-120-01-F-D
Each
$10.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy