Samtec 40-Way PCB Header Male for Through Hole, 2 Row
- RS Stock No.:
- 197-0028
- Mfr. Part No.:
- EHT-120-01-F-D
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$10.51
(exc. GST)
$11.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.51 |
*price indicative
- RS Stock No.:
- 197-0028
- Mfr. Part No.:
- EHT-120-01-F-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Product Type | PCB Header | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Male | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Plating | Tin, Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Series | EHT | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Product Type PCB Header | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Male | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Plating Tin, Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Series EHT | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Contact Material Phosphor Bronze | ||
The Samtec EHT-120-01-F-D is a shrouded IDC ejector header. This header has polarization notch and it also has optional caps to lock cable. Its terminal is made up of phosphor bronze.
Insulator material: black liquid crystal polymer
Operating temperature range:-55°C to +125°C
SMT lead coplanarity:0.10mm max
Related links
- Samtec 40-Way PCB Header Male for Through Hole, 2 Row
- Samtec EHT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Samtec 30-Way PCB Header Male for Through Hole, 2 Row
- Samtec 10-Way PCB Header Male for Through Hole, 2 Row
- Samtec 20-Way PCB Header Male for Through Hole, 2 Row
- Samtec 50-Way PCB Header Male for Through Hole, 2 Row
- Samtec FTSH Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec EHT Series Straight Surface PCB Header 2 mm Pitch Shrouded
