Molex 18-Way IDC Connector Male for Through Hole, 1 Row
- RS Stock No.:
- 161-9288
- Mfr. Part No.:
- 90325-0018
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1200 units)*
$1,228.80
(exc. GST)
$1,351.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1200 - 1200 | $1.024 | $1,228.80 |
| 2400 - 3600 | $0.998 | $1,197.60 |
| 4800 + | $0.983 | $1,179.60 |
*price indicative
- RS Stock No.:
- 161-9288
- Mfr. Part No.:
- 90325-0018
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 18 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | Picoflex | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 250V ac | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series Picoflex | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IE
1.27 mm Pitch Picoflex Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.
Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole
Manufacturer Part Number Key:
90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are Ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Approvals
UL (E29179); CSA (LR19980-181)
Related links
- Molex 18-Way IDC Connector Male for Through Hole, 1 Row
- Molex 18-Way IDC Connector Female for Surface Mount, 1 Row
- Molex 8-Way IDC Connector Male for Through Hole, 1 Row
- Molex 6-Way IDC Connector Male for Through Hole, 1 Row
- Molex 26-Way IDC Connector Male for Through Hole, 1 Row
- Molex 12-Way IDC Connector Male for Through Hole, 1 Row
- Molex 10-Way IDC Connector Male for Through Hole, 1 Row
- Molex 20-Way IDC Connector Male for Through Hole, 1 Row
