RS PRO 16-Way IDC Connector Female for Cable, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.15

(exc. GST)

$6.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 603 unit(s) shipping from 23 November 2026
  • Plus 1,043 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$6.15
25 - 74$5.82
75 - 199$5.53
200 - 999$5.24
1000 +$4.74

*price indicative

RS Stock No.:
625-7381
Distrelec Article No.:
304-04-771
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

16

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Voltage

500V

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Orientation

Right Angle

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

PBT

COO (Country of Origin):
TW

RS PRO Bump Polarised IDC Sockets


From RS PRO, this high-quality IDC connector is an excellent solution to terminating cables in low voltage power applications quickly and easily. With a tough glass-filled polyester housing and contacts made from beryllium copper, this IDC connector is a robust and reliable wire-to-board solution.

The connector also features a central bump polarisation and double depth polarising grooves in the socket body for ease of mating. The design of the IDC incorporates a built-in strain relief, for peace of mind when writing important PCB and SMT connections.

This cable mount IDC connector supports up to a 1A current and 15Ω contact resistance.

Features and Benefits

• Strong polyester housing

• Central Bump Polarization

• Operating temperature from -45°C to +105°C

• Supports a 1.27mm cable pitch

Applications

IDCs are designed to be used with flat ribbon cables, and can support a huge range of wire-to-board applications. They’re mainly used in computers connecting drives, cd drives, SSD’s and other components that aren’t on the motherboard. They’re also found in phones, laptops and plenty of other devices.

An IDC connector is also known as an insulation displacement connector, this is because it terminates by slicing through a cable's insulation and making a ’cold-weld’ from the connector to the wire. With no soldering or specialist tooling to worry about, IDC connectors save a huge amount of time compared to stripping the wires, so makes for an easy and efficient install. As such, when it comes to reducing assembly times, these connectors are an attractive option.

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

Standards

IDC; DIN 41651

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy