ERNI 10-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$10.48

(exc. GST)

$11.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.48-
10 - 24$9.3610%
25 - 49$8.4819%
50 +$7.7126%

*price indicative

RS Stock No.:
268-3573
Mfr. Part No.:
524471
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

IDC Connector

Number of Contacts

10

Number of Rows

1

Pitch

1.27mm

Connector Gender

Female

Mount Type

Cable

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
DE
The ERNI Micro Bridge IDC Connector variants satisfy the high requirements of the automotive industry particularly in terms of mating reliability. The Micro Bridge is extremely robust and withstands the vibrations in vehicles thanks to double sided interlocking.

Contact marking available

Opening cable guide mounted

Single row versions

Compact design

  • RS Stock No. 2683572
  • Mfr. Part No. 524471
Each (In a Tray of 85)
$7.482
  • RS Stock No. 2683501
  • Mfr. Part No. 234472
Each
$14.98
  • RS Stock No. 2683498
  • Mfr. Part No. 234465
Each
$16.87
  • RS Stock No. 2683500
  • Mfr. Part No. 234472
Each (In a Tray of 119)
$10.092

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy