ERNI 10-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 268-3501
- Mfr. Part No.:
- 234472
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.98
(exc. GST)
$16.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,534 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.98 |
| 10 - 24 | $13.40 |
| 25 - 49 | $12.14 |
| 50 + | $11.07 |
*price indicative
- RS Stock No.:
- 268-3501
- Mfr. Part No.:
- 234472
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 10 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 8.7A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Termination Type | Wire & Cable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 10 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 8.7A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Termination Type Wire & Cable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 10 female version contact pins. Also this IDC connector offers red wire guide and available in tray packing with 119 pcs packaging unit.
Contact marking available
Single row versions
Compact design
Related links
- ERNI 10-Way IDC Connector Female for Cable, 1 Row
- ERNI 10-Way IDC Connector Female for Cable 1 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Male for Cable, 1 Row
- Samtec 10-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Female for Cable 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row
