Molex 4-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 144-8152
- Distrelec Article No.:
- 301-58-015
- Mfr. Part No.:
- 14562042
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 398 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$3.17
(exc. GST)
$3.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
- Plus 256 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 397 | $3.17 | - |
| 398 - 794 | $3.12 | 1% |
| 795 + | $3.07 | 3% |
*price indicative
- RS Stock No.:
- 144-8152
- Distrelec Article No.:
- 301-58-015
- Mfr. Part No.:
- 14562042
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Voltage | 250V ac | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Straight | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Series | SL | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Voltage 250V ac | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Straight | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Series SL | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polyester Alloy | ||
SL is designed for high density signal applications. The system includes: low profile latching vertical and right angle headers, low profile housings for male and female crimp terminals, pre-assembled, single piece pin and receptacle connectors for Insulation Displacement Technology (IDT), panel mounts for modular wire-to-wire remote interconnections, and SL offers design flexibility and automated harness-making capabilities when combined with our tooling.
2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38μm Gold (Au), 4 Circuits
Related links
- Molex 4-Way IDC Connector Female for Cable, 1 Row
- Molex 4-Way IDC Connector Female for Cable, 2 Row
- Molex 4-Way IDC Connector Male for Cable, 1 Row
- Wurth Elektronik 4-Way IDC Connector Female for Cable, 1 Row
- ERNI 4-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- 3M 4-Way IDC Connector Female for Cable, 1 Row
- 3M 4-Way IDC Connector Female for Cable 1 Row
