ERNI 8-Way IDC Connector Female for Cable, IDC, 1 Row
- RS Stock No.:
- 246-4141
- Mfr. Part No.:
- 214159 / 214159-E
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.99
(exc. GST)
$6.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.99 |
| 10 + | $5.84 |
*price indicative
- RS Stock No.:
- 246-4141
- Mfr. Part No.:
- 214159 / 214159-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | IDC Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Current | 8.7A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Cable, IDC | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type IDC Connector | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Current 8.7A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Cable, IDC | ||
Orientation Straight | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The ERNI's MiniBridge straight, female IDC connector have a grid of 1.27 mm is reliable and compact connections can be made with them. It is ideally suitable for highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc.
1.27 mm sealed rectangular connector
8-pin female IDC Connector
Interlocking positive lock
Used for automotive, industrial, medical or even lighting technology application
- RS Stock No. 2464133
- Mfr. Part No. 214039 / 214039-E
Each
$6.06
- RS Stock No. 2464132
- Mfr. Part No. 214039 / 214039-E
Each (In a Tray of 120)
$3.762
- RS Stock No. 0881560
- Mfr. Part No. 667101230108
1 Bag of 5
$19.78
- RS Stock No. 0881550
- Mfr. Part No. 667101220102
1 Bag of 10
$14.00
Related links
- ERNI 8-Way IDC Connector Female for Cable 1 Row
- ERNI 8-Way IDC Connector Female for Cable, 1 Row
- ERNI 4-Way IDC Connector Female for Cable 1 Row
- ERNI 12-Way IDC Connector Female for Cable 1 Row
- ERNI 6-Way IDC Connector Female for Cable 1 Row
- ERNI 2-Way IDC Connector Female for Cable 1 Row
- ERNI 10-Way IDC Connector Female for Cable 1 Row
- Molex 8-Way IDC Connector Male for Surface Mount, 1 Row










