Hirose 6-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 780 more to save $378.30

View bulk pricing options

Subtotal (1 tray of 260 units)*

$1,511.64

(exc. GST)

$1,662.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 520 unit(s), ready to ship from another location

Units
Per unit
Per Tray*
Saving
260 - 520$5.814$1,511.64-
780 - 3640$5.329$1,385.54$378.30
3900 +$4.797$1,247.22$3,966.30

*price indicative

RS Stock No.:
231-3865
Mfr. Part No.:
HIF3BA-6D-2.54R(63)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

IDC Connector

Number of Contacts

6

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Voltage

200V

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Series

HIF3B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Beryllium Copper

Housing Material

PBT

COO (Country of Origin):
MY
The Hirose Connector Socket has 6POS IDC 28AWG and gold plated.

Product Compliant with MIL Standard

UL Approval Product

Mechanism to Prevent Mis-insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy