Hirose 20-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 231-3812
- Mfr. Part No.:
- HIF3BA-20D-2.54R(63)
- Brand:
- Hirose
590 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$6.634
(exc. GST)
$7.297
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $6.634 | $33.17 |
25 - 45 | $6.434 | $32.17 |
50 + | $6.24 | $31.20 |
*price indicative
- RS Stock No.:
- 231-3812
- Mfr. Part No.:
- HIF3BA-20D-2.54R(63)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Hirose Connector Socket has 20POS IDC 28AWG and gold plated.
Product Compliant with MIL Standard
UL Approval Product
Mechanism to Prevent Mis-insertion
UL Approval Product
Mechanism to Prevent Mis-insertion
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Related links
- Hirose 20-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 20-Way IDC Connector Plug Through Hole Mount, 2-Row
- Hirose 10-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 26-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 14-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 64-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 34-Way IDC Connector Socket for Cable Mount, 2-Row