Hirose 34-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 231-3832
- Mfr. Part No.:
- HIF3BA-34D-2.54R(63)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$7.92
(exc. GST)
$8.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 249 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.92 | - |
| 10 + | $7.79 | 1% |
*price indicative
- RS Stock No.:
- 231-3832
- Mfr. Part No.:
- HIF3BA-34D-2.54R(63)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 34 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Voltage | 200V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | HIF3B | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 34 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Voltage 200V | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series HIF3B | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- MY
The Hirose Connector Socket has 34POS IDC 28AWG and gold plated.
Product Compliant with MIL Standard
UL Approval Product
Mechanism to Prevent Mis-insertion
- RS Stock No. 2313831
- Mfr. Part No. HIF3BA-34D-2.54R(63)
Each (In a Tray of 60)
$6.208
- RS Stock No. 8960745
- Mfr. Part No. HIF3A-34D-2.54R
Each
$20.93
- RS Stock No. 3221070
- Mfr. Part No. HIF3BA-34D-2.54R
Each
$14.99
Related links
- Hirose 34-Way IDC Connector Female for Cable, 2 Row
- Hirose 34-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 34-Way IDC Connector Male for Cable, 2 Row
- Hirose 20-Way IDC Connector Female for Cable, 2 Row
- Hirose 50-Way IDC Connector Female for Cable, 2 Row
- Hirose 16-Way IDC Connector Female for Cable, 2 Row
- Hirose 26-Way IDC Connector Female for Cable, 2 Row
- Hirose 30-Way IDC Connector Female for Cable, 2 Row











