Wurth Elektronik 8-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 52 more to save 2%

View bulk pricing options

Subtotal (1 tube of 26 units)*

$57.72

(exc. GST)

$63.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
26 - 26$2.22$57.72-
52 - 78$2.165$56.292%
104 +$2.132$55.433%

*price indicative

RS Stock No.:
211-3240
Mfr. Part No.:
661008152122
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Product Type

IDC Connector

Number of Rows

1

Current

3A

Pitch

2.54mm

Mount Type

Cable

Voltage

50V

Connector Gender

Female

Shrouded/Unshrouded

Unshrouded

Orientation

Right Angle

Contact Plating

Tin

Series

WR-WTB

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
RO
The Wurth Elektronik WR-WTB 2.54 mm female IDC connector ribbon flat cable has 22 to 24 (AWG) stranded wire section. It has black colour. It is made up of Phosphor Bronze.

It works on the operating temperature from -40°C up to +125°C

It is RoHS compliant

  • RS Stock No. 2113242
  • Mfr. Part No. 661008152222
Each (In a Tube of 26)
$1.881
  • RS Stock No. 2113241
  • Mfr. Part No. 661008152122
Each (In a Pack of 2)
$2.22
  • RS Stock No. 2113244
  • Mfr. Part No. 661008152222
Each (In a Pack of 2)
$1.895
  • RS Stock No. 1899508
  • Mfr. Part No. 661008151922
Each (In a Pack of 5)
$4.158

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy