Wurth Elektronik 50-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 48 units)*

$233.95

(exc. GST)

$257.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
48 - 192$4.874$233.95
240 +$4.386$210.53

*price indicative

RS Stock No.:
211-2924
Mfr. Part No.:
61205022323
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

50

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Male

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Voltage

250V

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

IDC

Series

WR-BHD

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.54 mm board to cable transition connector has black colour and made up of copper alloy. It has UL94 V-0 insulator flammability rating. It has stamped contact type.

It has UL Approval

It works on the operating temperature from -40°C up to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy