- RS Stock No.:
- 202-6904
- Mfr. Part No.:
- XG4A-6034
- Brand:
- Omron
24 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$7.75
(exc. GST)
$8.53
(inc. GST)
Units | Per unit |
1 - 4 | $7.75 |
5 - 9 | $7.51 |
10 - 19 | $7.27 |
20 - 49 | $7.12 |
50 + | $6.97 |
- RS Stock No.:
- 202-6904
- Mfr. Part No.:
- XG4A-6034
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron XG4A series flat cable connector, is a mainstream of circuit board connector that comes with new improved design. There are various plugs which are available like space-saving box-type plugs, IDC plugs which can be used for relaying. These connectors comes with long locks and are right-angle DIP terminals.
Improves reliability
Conforms to MIL standards
RoHS compliant
Conforms to MIL standards
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 60 |
Number of Rows | 2 |
Gender | Male |
Pitch | 22.86mm |
Mounting Type | Through Hole |
Current Rating | 3A |
Contact Plating | Gold over Nickel |
Series | XG4A |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Connector Wrenches
- Molex 6.7mm Pitch 1 Row
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- SKF 6034 M Single Row Deep Groove Ball Bearing- Open Type 170mm...
- SKF 6034 M/C3 Single Row Deep Groove Ball Bearing- Open Type 170mm...