Wurth Elektronik 8-Way IDC Connector Female for Cable, 1 Row

Get a bulk buy discount

Add 125 more to save -

View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.31

(exc. GST)

$20.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
  • Plus 235 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$3.662$18.31-
125 - 495$3.64$18.20-
500 - 1245$3.528$17.643%
1250 - 2495$3.402$17.017%
2500 +$3.314$16.579%

*price indicative

RS Stock No.:
189-9609
Distrelec Article No.:
304-38-908
Mfr. Part No.:
661008152022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

8

Number of Rows

1

Current

3A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Unshrouded

Voltage

500V ac

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Series

Autocom

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polyethylene Terephthalate

Autocom HE14 90° IDC Connectors


Single row IDC connectors with right angle exit for flat or single wire cables

No special prepration of cables required

Can be assembled by hand

Double blade contacts

Rated at 3A/1000V

Flammabilty rating UL94 V-0

2.54mm Kontek Comatel HE14 IEC 603-8 Range


Tin plated board to board/board to wire interconnection system

Standards

HE14, IEC 603-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy