Hirose 100-Way IDC Connector Female for IDC, 2 Row
- RS Stock No.:
- 185-0303
- Mfr. Part No.:
- HIF6-100D-1.27R(20)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.07
(exc. GST)
$16.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $15.07 |
| 8 - 14 | $14.70 |
| 15 + | $14.45 |
*price indicative
- RS Stock No.:
- 185-0303
- Mfr. Part No.:
- HIF6-100D-1.27R(20)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 100 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 300V ac | |
| Mount Type | IDC | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Series | HIF6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 100 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 300V ac | ||
Mount Type IDC | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Series HIF6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Copper | ||
- COO (Country of Origin):
- MY
1.27mm Pitch Two-Piece Connector
Product Variation Board to board type and insulation displacement type
Broad applications HIF2E, HIF3B and HIF5 can be combined one other, because the 1.27mm pitch flat cable is used.
Applicable Cables UL2651 AWG #28 flat cable
Mis-insertion Preventive Structure
- RS Stock No. 1850003
- Mfr. Part No. HIF6-100D-1.27R(20)
Each (In a Tray of 30)
$11.832
- RS Stock No. 1850308
- Mfr. Part No. HIF6-32D-1.27R(20)
Each (In a Pack of 2)
$7.625
- RS Stock No. 3221109
- Mfr. Part No. HIF3BA-50D-2.54R
Each
$16.15
- RS Stock No. 2698997
- Mfr. Part No. VDV826605
Each (In a Pack of 25)
$0.516
Related links
- Hirose 100-Way IDC Connector Female for IDC, 2 Row
- Hirose 32-Way IDC Connector Female for IDC, 2 Row
- Hirose 20-Way IDC Connector Male for Through Hole, 2 Row
- 3M 100-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 100-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 100-Way IDC Connector Male for Surface Mount, 10 Row
- Hirose Screw, IDC
- Hirose 17-Way IDC Connector Male for Through Hole, 2 Row











