3M 100-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 628-8666
- Mfr. Part No.:
- 82100-600RB
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 628-8666
- Mfr. Part No.:
- 82100-600RB
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 1.27mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 500mA | |
| Contact Plating | Gold over Nickel | |
| Series | 820 | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 500 V ac | |
| Housing Material | PBT | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 500mA | ||
Contact Plating Gold over Nickel | ||
Series 820 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 500 V ac | ||
Housing Material PBT | ||
Contact Material Brass | ||
RoHS Status: Not Applicable
Related links
- 3M 8-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 6-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 20-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 14-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 16-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 44-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 14-Way IDC Connector Socket for Cable Mount, 2-Row
- HARTING 60-Way IDC Connector Socket for Cable Mount, 2-Row