Hirose 32-Way IDC Connector Female for IDC, 2 Row
- RS Stock No.:
- 185-0004
- Mfr. Part No.:
- HIF6-32D-1.27R(20)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$483.84
(exc. GST)
$532.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 180 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 - 90 | $5.376 | $483.84 |
| 180 - 270 | $5.241 | $471.69 |
| 360 + | $5.161 | $464.49 |
*price indicative
- RS Stock No.:
- 185-0004
- Mfr. Part No.:
- HIF6-32D-1.27R(20)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 32 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Voltage | 300V ac | |
| Mount Type | IDC | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | HIF6 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 32 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 1.27mm | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Voltage 300V ac | ||
Mount Type IDC | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series HIF6 | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- MY
1.27mm Pitch Two-Piece Connector
Product Variation Board to board type and insulation displacement type
Broad applications HIF2E, HIF3B and HIF5 can be combined one other, because the 1.27mm pitch flat cable is used.
Applicable Cables UL2651 AWG #28 flat cable
Mis-insertion Preventive Structure
- RS Stock No. 1850308
- Mfr. Part No. HIF6-32D-1.27R(20)
Each (In a Pack of 2)
$7.625
- RS Stock No. 1850303
- Mfr. Part No. HIF6-100D-1.27R(20)
Each
$15.07
- RS Stock No. 0924214
- Mfr. Part No. 1378549
1 Pack of 88
$1,037.78
- RS Stock No. 2698997
- Mfr. Part No. VDV826605
Each (In a Pack of 25)
$0.516
Related links
- Hirose 32-Way IDC Connector Female for IDC, 2 Row
- Hirose 100-Way IDC Connector Female for IDC, 2 Row
- Hirose 20-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 2 mm Pitch 2 Row Straight
- Hirose 17-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 50-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 40-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row











