Hirose 6-Way IDC Connector Female for IDC, 1 Row

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-9953
Mfr. Part No.:
DF1-6S-2.5R24(05)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

6

Product Type

IDC Connector

Number of Rows

1

Current

3A

Pitch

2.5mm

Voltage

650V ac

Shrouded/Unshrouded

Unshrouded

Connector Gender

Female

Mount Type

IDC

Orientation

Straight

Contact Plating

Tin

Termination Type

IDC

Minimum Operating Temperature

-30°C

Series

DF1

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Material

Phosphor Copper

Housing Material

Polyamide

COO (Country of Origin):
MY
2.5 mm Pitch Connector for Discrete Wire Connection

Board Mounting Height (Crimping Type)

Insulation Displacement Area Protected by Protector (ID Type)

Easy Connection by Easy Tool (ID Type)

Intermediate Connection Possible (ID Type)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy