Hirose 4-Way IDC Connector Female for IDC, 1 Row
- RS Stock No.:
- 184-9949
- Mfr. Part No.:
- DF1-4S-2.5R24(05)
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-9949
- Mfr. Part No.:
- DF1-4S-2.5R24(05)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 4 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Mount Type | IDC | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 650V ac | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -30°C | |
| Series | DF1 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Copper | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 4 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.5mm | ||
Mount Type IDC | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 650V ac | ||
Orientation Straight | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Minimum Operating Temperature -30°C | ||
Series DF1 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Copper | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- MY
2.5 mm Pitch Connector for Discrete Wire Connection
Board Mounting Height (Crimping Type)
Insulation Displacement Area Protected by Protector (ID Type)
Easy Connection by Easy Tool (ID Type)
Intermediate Connection Possible (ID Type)
Related links
- Hirose 4-Way IDC Connector Female for IDC, 1 Row
- Hirose 3-Way IDC Connector Female for IDC, 1 Row
- Hirose 2-Way IDC Connector Female for IDC, 1 Row
- Hirose 6-Way IDC Connector Female for IDC, 1 Row
- Hirose Solder
- Hirose DF1 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose 3.96 mm Pitch 1 Row Straight
- Hirose Solder
